Reference Only
09291303101
DIN 41612 Connectors DIN 3R MA UNLOADED SHROUD
Datasheet
09291303101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Type 3R | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Accessory Type | Shroud | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $35.80 | |
| $1.68 | $840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.