Reference Only

09281486903

DIN 41612 Connectors 48P MALE TYPE R STRT SLDR INVERSE

Manufacturer:

Mfr Part:
09281486903

TTI Part:
09281486903

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType 2R
Termination StyleSolder
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal 2R
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.58$9.16
$4.53$45.30
$3.82$76.40
$3.78$151.20
$3.71$222.60
$3.58$358.00
$3.19$1,595.00
$3.12$3,120.00
Need more?

My Notes

Sign into see notes.