Reference Only

09272326801

DIN 41612 Connectors 32P TYPE Q FML SKT SLDR 2.54MM PITCH

Manufacturer:

Mfr Part:
09272326801

TTI Part:
09272326801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType 2Q
Termination StyleSolder
Mounting AngleRight Angle
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal 2Q
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.51$9.02
Need more?
Sign in to add projects and notes