Reference Only
09251306571
DIN 41612 Connectors 30P Male 3C R/A Solder
Datasheet
09251306571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 30 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type 3C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 2 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | DIN-Signal 3C | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal | |
| Part # Aliases | 09-25-130-6571 09 25 130 6571 9251306571 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $108.40 | |
| $4.52 | $2,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

HARTING
DIN 41612 Connectors 30P TYPE 3C MALE R/A SOLDER PIN

HARTING
DIN 41612 Connectors 30P TYPE 3C FEMALE STRAIGHT SOLDER PIN

HARTING
DIN 41612 Connectors 30P Male 3C R/A Solder

HARTING
DIN 41612 Connectors 30P Fmle 3C Solder

HARTING
DIN 41612 Connectors 30P Fmle 3C Press-In Solder
Sign in to add projects and notes