Reference Only

09251206921

DIN 41612 Connectors 20P Male 3C R/A Solder

Manufacturer:

Mfr Part:
09251206921

TTI Part:
09251206921

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions20 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType 3C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal 3C
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + c
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Signal
Part # Aliases09-25-120-6921 09 25 120 6921 9251206921

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.66$73.20
$3.15$1,575.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes