Reference Only
09233486919
DIN 41612 Connectors DIN-SIGNAL 2C048MR-3,0C1-2CLIP
Datasheet
09233486919 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 48 Position | |
| Pitch | 2.54 mm | |
| Type | 2C | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 2 A | |
| Series | DIN-Signal 2C | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $5.71 | |
| $4.76 | $47.60 | |
| $4.52 | $90.40 | |
| $4.48 | $179.20 | |
| $4.40 | $264.00 | |
| $4.24 | $424.00 | |
| $3.96 | $1,029.60 | |
| $3.78 | $1,890.00 |
Need more?
Sign in to add projects and notes