Reference Only

09233326921

DIN 41612 Connectors DIN-SIGNAL 2C032MS-3,0C1-2CLIP

Manufacturer:

Mfr Part:
09233326921

TTI Part:
09233326921

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions32 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType 2C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal 2C
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.46$6.46
$5.38$53.80
$5.10$102.00
$5.04$201.60
$4.97$298.20
$4.79$479.00
$4.59$918.00
$4.48$1,792.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.