Reference Only

09232486825

DIN 41612 Connectors 48P 2A FEMALE STRT

Manufacturer:

Mfr Part:
09232486825

TTI Part:
09232486825

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType 2C
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Signal 2C
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length4.5 mm
TradenameDIN-Signal
Part # Aliases09-23-248-6825 09 23 248 6825 9232486825

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.66$266.00
$2.53$1,265.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com

My Notes

Sign into see notes.