09232485861015 HARTING

09232485861015

DIN 41612 Connectors DIN-SIGNAL 2C048FP-13,0C1-

Manufacturer:

Mfr Part:
09232485861015

TTI Part:
09232485861015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
Number of Positions48 Position
TypeType 2C
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$19.34$5,802.00
$19.15$11,490.00
$18.96$22,752.00
$18.77$39,417.00
$18.59$78,078.00
$18.40$110,400.00
$18.22$147,582.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.