Reference Only

09221326921

DIN 41612 Connectors 32P 2A MALE R/A SLDR

Manufacturer:

Mfr Part:
09221326921

TTI Part:
09221326921

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions32 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType 2B
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Signal 2B
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Signal
Part # Aliases09-22-132-6921 09 22 132 6921 9221326921

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$51.80
$2.46$1,230.00
Need more?
Available Regional Inventory
920 available now at ttieurope.com
500 available now at ttiasia.com

My Notes

Sign into see notes.