Reference Only

09210073122

Heavy Duty Power Connectors 7P F. INSERT CRIMP HAN D

Manufacturer:

Mfr Part:
09210073122

TTI Part:
09210073122

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan D
ProductConnectors
Current Rating10 A
Number of Positions7 Position + PE
Termination StyleCrimp
Voltage Rating50 V
Housing / Hood Size3A
Insert / Contact GenderFemale
Housing MaterialPolyamide (PA)
PackagingBulk
TradenameHan
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-21-007-3122 09 21 007 3122 9210073122

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.03$110.30
$10.91$545.50
$10.79$1,079.00
$10.67$2,667.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.