Reference Only

09210073031

Heavy Duty Power Connectors HAN D 7P MALE CRIMP ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09210073031

TTI Part:
09210073031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan D
ProductInserts
Current Rating10 A
Number of Positions7 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size3A
Insert / Contact GenderMale
Housing MaterialPolyamide (PA)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingKit
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-21-007-3031 09 21 007 3031 9210073031

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

223In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.87$5.87
Need more?

My Notes

Sign into see notes.