Reference Only

09202030301

Heavy Duty Power Connectors 3A Bulkhead Housing (HMC)

Manufacturer:

Mfr Part:
09202030301

TTI Part:
09202030301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHousings
Housing / Hood Size3A
Housing MaterialZinc
IP RatingIP44
PackagingBulk
Housing ColorGray (Dust Gray)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.89$13.89
$12.61$126.10
$11.72$234.40
$11.59$347.70
$10.76$1,076.00
$10.64$2,660.00
$9.61$4,805.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.