Reference Only
09200165410
Heavy Duty Power Connectors THERMOPLASTIC CVR FOR BEARING PEDESTAL
Datasheet
09200165410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 16A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Han 16A Hoods and Housings | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-016-5410 09 20 016 5410 9200165410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.89 | $11.89 | |
| $11.66 | $58.30 | |
| $10.71 | $107.10 | |
| $10.29 | $257.25 | |
| $9.80 | $490.00 | |
| $9.33 | $933.00 | |
| $8.74 | $2,185.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.