Reference Only

09200162814

Heavy Duty Power Connectors Han A16 Pos F Insert Screw w/Wire Prot

Manufacturer:

Mfr Part:
09200162814

TTI Part:
09200162814

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductInserts
Current Rating16 A
Number of Positions16 Position + PE
Termination StyleScrew
Voltage Rating250 V
Housing / Hood Size16A
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
For Use WithSize 16A Housings and Hoods
Housing ColorGray
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9200162814

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.60$35.60
$29.67$1,483.50
$28.25$2,825.00
$26.49$6,622.50
Need more?

My Notes

Sign into see notes.