Reference Only

09200162812

Heavy Duty Power Connectors HAN A 16P F SCREW SCREW TERMINATION

Manufacturer:

Mfr Part:
09200162812

TTI Part:
09200162812

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Current Rating16 A
Number of Positions16 Position + PE
Termination StyleScrew
Voltage Rating250 V
Housing / Hood Size16A
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-016-2812 09 20 016 2812 9200162812

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

207In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.07$37.07
$34.51$172.55
$32.61$326.10
$30.90$772.50
$29.30$1,465.00
$28.02$2,802.00
$26.27$6,567.50
Need more?
Sign in to add projects and notes