Reference Only
09200161441
Heavy Duty Power Connectors HAN 16A PG16 TOP METAL HOOD
Datasheet
09200161441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Current Rating | 16 A | |
| Number of Positions | 25 Position | |
| Termination Style | Cable | |
| Housing / Hood Size | 16A | |
| Insert / Contact Gender | Female | |
| Housing Material | Metal | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-016-1441 09 20 016 1441 9200161441 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.34 | $17.34 | |
| $16.71 | $835.50 | |
| $16.41 | $1,641.00 | |
| $15.92 | $3,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.