Reference Only

09200160251

Heavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY

Manufacturer:

Mfr Part:
09200160251

TTI Part:
09200160251

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Housing / Hood Size16A
Cable Entry AngleSide
Thread SizePG16
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameHan
Flammability RatingUL 94 V-0
For Use WithSize 16A Inserts
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-016-0251 09 20 016 0251 9200160251

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.48$35.48
$30.50$1,525.00
$29.94$2,994.00
$28.80$7,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes