Reference Only

09200105425

Heavy Duty Power Connectors COVER FOR BASE

Manufacturer:

Mfr Part:
09200105425

TTI Part:
09200105425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size10A
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-010-5425 09 20 010 5425 9200105425

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

105
On Order
105 expected 12-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.73$37.73
$32.75$1,637.50
$31.19$3,119.00
$29.24$7,310.00
Need more?
Sign in to add projects and notes