Reference Only
09200105402
Heavy Duty Power Connectors PROTECTION COVER HAN 10A 1 LVR LCKING
Datasheet
09200105402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Staf | |
| Product | Covers | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 10A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-010-5402 09 20 010 5402 9200105402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.15 | $12.15 | |
| $10.66 | $533.00 | |
| $10.35 | $1,035.00 | |
| $9.88 | $2,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes