Reference Only

09200103101

Heavy Duty Power Connectors FEMALE INSERTS HAN A 10 POS CRIMP

Manufacturer:

Mfr Part:
09200103101

TTI Part:
09200103101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Current Rating16 A
Number of Positions10 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood Size10A
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-010-3101 09 20 010 3101 9200103101

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.62$22.62
$19.94$997.00
$19.40$1,940.00
$18.71$4,677.50
Need more?
Sign in to add projects and notes