Reference Only
09200101541
Heavy Duty Power Connectors HAN 10A PG16 SIDE METAL HOOD
Datasheet
09200101541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Housing / Hood Size | 10A | |
| Cable Entry Angle | Side | |
| Thread Size | PG16 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-010-1541 09 20 010 1541 9200101541 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
232In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.26 | $20.26 | |
| $19.98 | $39.96 | |
| $19.79 | $98.95 | |
| $17.82 | $178.20 | |
| $17.65 | $441.25 | |
| $16.33 | $816.50 | |
| $16.01 | $1,601.00 | |
| $15.86 | $3,965.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes