Reference Only
09200100540
Heavy Duty Power Connectors HAN 10A PG16 SIDE METAL HOOD
Datasheet
09200100540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Current Rating | 10 A | |
| Number of Positions | 1 Position | |
| Termination Style | Cable | |
| Housing / Hood Size | 10A | |
| Insert / Contact Gender | Female | |
| Housing Material | Metal | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-010-0540 09 20 010 0540 9200100540 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.20 | $26.20 | |
| $21.83 | $1,091.50 | |
| $20.61 | $2,061.00 | |
| $20.41 | $5,102.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.