Reference Only

09200100321

Heavy Duty Power Connectors PLS CVR HSG BULK HD

Manufacturer:

Mfr Part:
09200100321

TTI Part:
09200100321

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Housing / Hood Size10A
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleVertical
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-010-0321 09 20 010 0321 9200100321

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.24$25.24
$24.37$1,218.50
$23.58$2,358.00
$22.66$5,665.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.