Reference Only

09200100301

Heavy Duty Power Connectors HAN 10A BULKHEAD MNT 1 LEVER METAL

Manufacturer:

Mfr Part:
09200100301

TTI Part:
09200100301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHousings
Housing / Hood Size10A
Cable Entry AngleBottom
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-010-0301 09 20 010 0301 9200100301

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

984In Stock

774 expected 27-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.13$20.13
$19.50$97.50
$17.81$178.10
$16.82$420.50
$16.02$801.00
$15.26$1,526.00
$15.09$3,772.50
Need more?

My Notes

Sign into see notes.