Reference Only

09200045425

New Product
Heavy Duty Power Connectors Han 4B Cover Metal for Housing Bulkhead Mounted/Housing Surface Mounted-cord, lug

Manufacturer:

Mfr Part:
09200045425

TTI Part:
09200045425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeProtection Cover
Housing MaterialMetal
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingEach
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

2
On Order
2 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.69$28.69
$23.91$1,195.50
$22.77$2,277.00
$21.34$5,335.00
Need more?
Sign in to add projects and notes