Reference Only
09200045421
New Product
Heavy Duty Power Connectors Han 4B Cover Metal for Hood Top Entry/Hood Side Entry-cord, loop
Datasheet
09200045421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Protection Cover | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Metal | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2
On Order
2 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.47 | $35.47 | |
| $29.56 | $1,478.00 | |
| $27.26 | $2,726.00 | |
| $26.39 | $6,597.50 |
Need more?
Sign in to add projects and notes