Reference Only

09200042734

Heavy Duty Power Connectors Han 4A - Female Quick Lock 1,5mm

Manufacturer:

Mfr Part:
09200042734

TTI Part:
09200042734

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Current Rating10 A
Number of Positions4 Position + PE
Termination StyleQuick Connect
Voltage Rating600 V
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min23 AWG
Wire Gauge Max16 AWG
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Contact GenderFemale
Flammability RatingUL 94 V-0
For Use WithSize 3A Housings and Hoods
Housing ColorGray
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9200042734

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.36$173.60
$15.98$799.00
$15.44$1,544.00
$14.92$3,730.00
Need more?
Sign in to add projects and notes