Reference Only

09200042633

Heavy Duty Power Connectors 4+GND MALE INSERT QUICK LOCK TERM

Manufacturer:

Mfr Part:
09200042633

TTI Part:
09200042633

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductInserts
Current Rating10 A
Number of Positions4 Position + PE
Termination StyleQuick Lock
Voltage Rating600 V
Housing / Hood Size3A
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingKit
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-004-2633 09 20 004 2633 9200042633

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

12
On Order
12 expected 10-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.73$15.73
$14.49$724.50
$13.98$1,398.00
$13.35$3,337.50
Need more?

My Notes

Sign into see notes.