Reference Only
09200035448
Heavy Duty Power Connectors PROTECTION COVER GRY HAN 3A 1 LEVER LCK
Datasheet
09200035448 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 3A | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP67 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Application | Industrial | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Han 3A Hoods and Housings | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-5448 09 20 003 5448 9200035448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.24 | $20.24 | |
| $16.88 | $168.80 | |
| $15.88 | $317.60 | |
| $15.71 | $471.30 | |
| $15.48 | $774.00 | |
| $14.74 | $1,474.00 | |
| $13.82 | $3,455.00 | |
| $13.16 | $6,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.