Reference Only

09200035445

Heavy Duty Power Connectors PROTECTION COVER GRY HAN 3A 1 LEVER LCK

Manufacturer:

Mfr Part:
09200035445

TTI Part:
09200035445

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP67
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Flammability RatingUL 94 V-0
For Use WithHan 3A Hoods and Housings
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-003-5445 09 20 003 5445 9200035445

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.11$22.11
$20.23$1,011.50
$19.18$1,918.00
$18.10$4,525.00
Need more?
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes