Reference Only
09200035001
Heavy Duty Power Connectors Han 3A Push-In Male Insert
Datasheet
09200035001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Push-In | |
| Housing / Hood Size | 3A | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Flammability Rating | UL 94V-0 | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.81 | $128.10 | |
| $12.00 | $240.00 | |
| $11.51 | $345.30 | |
| $11.05 | $552.50 | |
| $10.77 | $1,077.00 | |
| $10.42 | $2,605.00 | |
| $9.92 | $4,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.