Reference Only
09200032733
Heavy Duty Power Connectors Han 3A female insert with Quick-Lock
Datasheet
09200032733 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Quick Connect | |
| Voltage Rating | 600 V | |
| Housing / Hood Size | 3A | |
| Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Kit | |
| Tradename | Han | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 3A Housings/Hoods | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-2733 09 20 003 2733 9200032733 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.72 | $16.72 | |
| $14.20 | $142.00 | |
| $14.06 | $281.20 | |
| $13.89 | $416.70 | |
| $13.54 | $677.00 | |
| $13.29 | $1,329.00 | |
| $12.90 | $3,225.00 |
Need more?
Sign in to add projects and notes