Reference Only
09200032633
Heavy Duty Power Connectors Han 3A male insert with Quick-Lock
Datasheet
09200032633 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Quick Lock | |
| Voltage Rating | 600 V | |
| Housing / Hood Size | 3A | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-2633 09 20 003 2633 9200032633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.93 | $12.93 | |
| $11.00 | $110.00 | |
| $10.89 | $217.80 | |
| $10.47 | $523.50 | |
| $10.29 | $1,029.00 | |
| $9.99 | $2,497.50 | |
| $9.89 | $4,945.00 |
Need more?
My Notes
Sign into see notes.