Reference Only

09200030820

Heavy Duty Power Connectors HAN 3A ANGL BULKHEAD 1 LEVER PLASTC W/CVR

Manufacturer:

Mfr Part:
09200030820

TTI Part:
09200030820

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Housing / Hood Size3A
Cable Entry AngleSide
Housing MaterialPolyamide (PA)
IP RatingIP44, IP67
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-003-0820 09 20 003 0820 9200030820

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.33$9.33
$7.93$79.30
$7.81$195.25
$7.08$354.00
$6.74$674.00
$6.32$1,580.00
$6.02$3,010.00
$5.73$5,730.00
Need more?
Sign in to add projects and notes