Reference Only

09200030801

Heavy Duty Power Connectors HAN 3A ANGL BULKHEAD 1 LEVER METAL

Manufacturer:

Mfr Part:
09200030801

TTI Part:
09200030801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Housing / Hood Size3A
Cable Entry AngleSide
Housing MaterialZinc Die Cast
IP RatingIP44, IP67
PackagingKit
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-003-0801 09 20 003 0801 9200030801

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.48$12.48
$12.35$61.75
$10.50$105.00
$10.39$207.80
$9.60$288.00
Need more?
Sign in to add projects and notes