Reference Only

09200030627

Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING

Manufacturer:

Mfr Part:
09200030627

TTI Part:
09200030627

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
Housing / Hood Size3A
Cable Entry AngleSide
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP67
PackagingBulk
TradenameHan
ApplicationIndustrial
For Use WithSize 3A Inserts
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-003-0627 09 20 003 0627 9200030627

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.62$12.62
$10.72$107.20
$10.12$303.60
$9.57$478.50
$9.11$911.00
$8.54$2,135.00
$8.13$4,065.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.