Reference Only

09200030626

End of Life
Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING

Manufacturer:

Mfr Part:
09200030626

TTI Part:
09200030626

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHoods
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-003-0626 09 20 003 0626 9200030626

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

52In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.27$10.27
Need more?

My Notes

Sign into see notes.