Reference Only
09200030620
Heavy Duty Power Connectors HAN 3A PG11 SIDE ENT GREY PLASTIC
Datasheet
09200030620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Side | |
| Thread Size | PG11 | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP67 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0620 09 20 003 0620 9200030620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.84 | $6.84 | |
| $6.77 | $33.85 | |
| $5.30 | $53.00 | |
| $5.24 | $104.80 | |
| $5.19 | $155.70 | |
| $4.99 | $249.50 | |
| $4.69 | $469.00 | |
| $4.49 | $1,122.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes