Reference Only
09200030445
Heavy Duty Power Connectors FEMALE INSERT HAN 3A 3 POLES
Datasheet
09200030445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 4 Position | |
| Termination Style | Cable | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | 3A | |
| Insert / Contact Gender | Female | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0445 09 20 003 0445 9200030445 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.81 | $28.81 | |
| $24.96 | $1,248.00 | |
| $24.16 | $2,416.00 | |
| $23.23 | $5,807.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.