Reference Only
09200030327
Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 3A 1 LVR LCKING
Datasheet
09200030327 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Connectors | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Tradename | Han | |
| For Use With | Size 3A Inserts | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0327 09 20 003 0327 9200030327 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.27 | $7.27 | |
| $5.97 | $59.70 | |
| $5.90 | $118.00 | |
| $5.60 | $168.00 | |
| $5.46 | $273.00 | |
| $5.23 | $523.00 | |
| $5.00 | $1,250.00 | |
| $4.87 | $4,870.00 |
Need more?
Sign in to add projects and notes