Reference Only

09200030320

Heavy Duty Power Connectors HAN 3A BULKHEAD MNT 1 LEVER GREY PLASTIC

Manufacturer:

Mfr Part:
09200030320

TTI Part:
09200030320

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductConnectors
Housing / Hood Size3A
Cable Entry AngleBottom
Housing MaterialPolycarbonate (PC)
IP RatingIP44, IP67
PackagingKit
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-20-003-0320 09 20 003 0320 9200030320

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

299In Stock

380 expected 18-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.96$6.96
$6.62$33.10
$6.02$60.20
$5.84$116.80
Need more?
Sign in to add projects and notes