Reference Only
09200030301
Heavy Duty Power Connectors HAN 3A BULKHEAD MNT 1 LEVER METAL
Datasheet
09200030301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Connectors | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Bottom | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP44, IP67 | |
| Packaging | Kit | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0301 09 20 003 0301 9200030301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
1,700In Stock
5,180 expected on from 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.38 | $11.38 | |
| $10.77 | $32.31 | |
| $10.34 | $51.70 | |
| $9.41 | $94.10 | |
| $9.32 | $186.40 | |
| $9.02 | $270.60 | |
| $8.81 | $440.50 | |
| $8.45 | $845.00 |
Need more?
Sign in to add projects and notes