Reference Only
09200030227
Heavy Duty Power Connectors SURFACE MOUNTING HSG OPEN 1 SIDE ENTRY
Datasheet
09200030227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0227 09 20 003 0227 9200030227 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.97 | $10.97 | |
| $9.43 | $94.30 | |
| $8.73 | $174.60 | |
| $8.64 | $259.20 | |
| $8.42 | $421.00 | |
| $8.02 | $802.00 | |
| $7.52 | $2,256.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes