Reference Only
09200030120
Heavy Duty Power Connectors SCRW MOUNTING HSG HAN 3A 1 LVR LCKING
Datasheet
09200030120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Thread Size | PG13.5 | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP44, IP67 | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Size 3A Inserts | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0120 09 20 003 0120 9200030120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
490In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.23 | $10.23 | |
| $8.69 | $86.90 | |
| $8.04 | $160.80 | |
| $7.95 | $238.50 | |
| $7.76 | $388.00 | |
| $7.38 | $738.00 | |
| $6.92 | $1,384.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.