Reference Only
09200009995
Heavy Duty Power Connectors INSERT FIXING SCRW HAN 3A
Datasheet
09200009995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Fixing Screw | |
| Thread Size | M3 | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Han 3A Hoods and Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-000-9995 09 20 000 9995 9200009995 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $5.26 | |
| $0.587 | $5.87 | |
| $0.541 | $13.52 | |
| $0.462 | $46.20 | |
| $0.447 | $134.10 | |
| $0.432 | $216.00 | |
| $0.418 | $418.00 | |
| $0.408 | $1,020.00 |
Need more?
Sign in to add projects and notes