Reference Only
09200009991
Heavy Duty Power Connectors GASKET HAN 3A
Datasheet
09200009991 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Flange Gasket | |
| Housing / Hood Size | 3A | |
| Housing Material | Nitrile Butadiene Rubber (NBR) | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Han 3A Hoods and Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-000-9991 09 20 000 9991 9200009991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $8.90 | |
| $0.88 | $44.00 | |
| $0.87 | $87.00 | |
| $0.86 | $215.00 |
Need more?
Available Regional Inventory
60 available now at ttieurope.com
Sign in to add projects and notes