Reference Only
09200009932
D-Sub Tools & Hardware D-SUB ADAPTER 9 POLES
Datasheet
09200009932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Adapter Plate | |
| For Use With | D-Sub 9P Adapter | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | Han | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-20-000-9932 09 20 000 9932 9200009932 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.59 | $37.18 | |
| $15.90 | $795.00 | |
| $15.37 | $1,537.00 | |
| $15.01 | $3,752.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes