Reference Only
09200009931
D-Sub Tools & Hardware D-SUB ADAPTER 50 POLES
Datasheet
09200009931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Adapter | |
| Packaging | Each | |
| Description/Function | Adapter | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-20-000-9931 09 20 000 9931 9200009931 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.46 | $42.92 | |
| $18.90 | $945.00 | |
| $18.37 | $1,837.00 | |
| $17.67 | $4,417.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.