Reference Only
09200009919
Heavy Duty Power Connectors PE-SCREW
Datasheet
09200009919 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Screw | |
| Thread Size | M3.5 | |
| Packaging | Each | |
| Tradename | Han | |
| For Use With | Han A and D Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-000-9919 09 20 000 9919 9200009919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.749 | $74.90 | |
| $0.705 | $211.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes